2832289 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, LSFROH, 2 m, white, 2832289
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6377 € *
Available in 5 Days: 37 pcs. - if ordered today
Patch cable, 2832289, Phoenix Contact
Patch cable, CAT5, assembled, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | white | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| Material | LSFROH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |