1777153 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 6.5 m, gray, 1777153
Order No.: 62P7367
EAN: 4067923393103
MPN:
1777153
NBC-R4OC/6,5-BC6A/R4OC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3573 € *
Available in 5 Days: 864 pcs. - if ordered today
Total Price:
29.36 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3573 €
10 pcs.
27.5247 €
25 pcs.
25.8944 €
50 pcs.
24.4664 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1777153, Phoenix Contact
Patch cable, cable length: 6.5 m, number of positions: 8, connection cross section: AWG 26- 26
Features
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
- Secure connection and disconnection with reliable locking clip protection
- Simultaneous power transmission with PoE++
- Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 6.5 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |