1523701 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, green, 1523701

Order No.: 62P6734
EAN: 4063151989835
MPN:
1523701
NBC-R4OC/2,0-BC6A/R4OC-GR
1523701 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4093 € *
Available in 5 Days: 803 pcs. - if ordered today
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
10 pcs.
17.1598 €
25 pcs.
16.0769 €
50 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 1523701, Phoenix Contact

Patch cable, cable length: 2 m, number of positions: 8, CAT6A, connection cross section: AWG 26- 26, Ethernet.

Features

  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
  • Secure connection and disconnection with reliable locking clip protection
  • Ideal EMC properties, thanks to 360° shielding
  • Simultaneous power transmission with PoE++
  • Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26
Material LSZH
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No