1523698 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, green, 1523698
Order No.: 62P6401
EAN: 4063151989644
MPN:
1523698
NBC-R4OC/0,5-BC6A/R4OC-GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2082 € *
Available in 5 Days: 222 pcs. - if ordered today
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
10 pcs.
14.1848 €
50 pcs.
13.2804 €
100 pcs.
12.4831 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1523698, Phoenix Contact
Patch cable, cable length: 0.5 m, number of positions: 8, CAT6A, connection cross section: AWG 26- 26, Ethernet.
Features
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |