1523690 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, S/UTP, LSZH, 10 m, green, 1523690

Order No.: 62P6945
EAN: 4063151990251
MPN:
1523690
NBC-R4OC/10,0-BC5/R4OC-GR
1523690 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.5695 € *
Available in 5 Days: 359 pcs. - if ordered today
Total Price:
34.57 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5695 €
10 pcs.
32.4037 €
25 pcs.
30.4997 €
50 pcs.
28.8099 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 1523690, Phoenix Contact

Patch cable, degree of protection: IP20, cable length: 10 m, number of positions: 8, CAT5, connection method: Pierce connection, connection cross section: AWG 26- 26, cable outlet: straight, Ethernet

Features

  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
  • Secure connection and disconnection with reliable locking clip protection
  • Simultaneous power transmission with PoE++
  • High-speed data transmission with up to 1 Gbps (CAT5)
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour green
Category Cat 5
Cable type S/UTP
AWG cross-section AWG 26
Material LSZH
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No