1454215 | Phoenix Contact
Network cable, M12-plug, straight to open end, Cat 5, SF/TQ, PE-X, 5 m, black, 1454215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.1655 € *
Standard delivery time from the manufacturer is: 4 Weeks
Network cable, 1454215, Phoenix Contact
Network cable, Ethernet CAT5 (100 Mbps), PROFINET CAT5 (100 Mbps), 4-position halogen-free, shielded, Plug straight M12, coding: D / IP69K, on free cable end, cable length: 5 m, for outdoor applications, with high-grade steel knurl.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22-7 | |
| Material | PE-X | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |