1440465 | Phoenix Contact
Network cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, PUR, 0.5 m, blue, 1440465
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8792 € *
Standard delivery time from the manufacturer is: 6 Weeks
Network cable, 1440465, Phoenix Contact
Network cable, Ethernet CAT6A (10 Gbps), 8-position (Advanced Shielding Technology), Plug straight M12, coding: X / IP65, on Plug straight M12, coding: X / IP65, cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 0.5 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |