1426671 | Phoenix Contact
Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, SF/TQ, PVC, 3 m, red, 1426671
Order No.: 62P6952
EAN: 4063151787226
MPN:
1426671
NBC-R4ACB/3,0-93K/R4ACB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9860 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
34.99 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9860 €
10 pcs.
32.7964 €
25 pcs.
30.8686 €
50 pcs.
29.1550 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1426671, Phoenix Contact
Patch cable, cable length: 3 m, number of positions: 4, 100 Mbps, CAT5, PROFINET
Features
- Compact angle
- Perfect for industrial applications
- PVC cable for flexible installations
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | RJ45 plug, angled | |
| Cable length | 3 m | |
| Colour | red | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |