1422639 | Phoenix Contact
Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 45 m, blue, 1422639
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.9715 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 14226 Phoenix Contact
Network cable, degree of protection: IP20, cable length: 45 m, number of positions: 4, 100 Mbps, CAT5, cable outlet: straight.
Features
- Compact angle
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 45 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |