1420429 | Phoenix Contact
Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 3 m, blue, 1420429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0280 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
49.03 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0280 €
5 pcs.
46.0887 €
15 pcs.
44.3275 €
*incl. VAT plus shipping costs
Subject to prior sale
Network cable, 1420429, Phoenix Contact
Network cable, degree of protection: IP20, cable length: 3 m, number of positions: 4, 100 Mbps, CAT5, cable outlet: straight.
Features
- Compact angle
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 3 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |