1418387 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, S/TQ, PUR, 2 m, green, 1418387

Order No.: 62P5531
EAN: 4046356534611
MPN:
1418387
VS-PNRJ45-PNRJ45-93C-2,0
1418387 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

Patch cable, 1418387, Phoenix Contact

PROFINET patch cable, shielded, star quad, 22 AWG stranded (19-wire), green, straight RJ45 connector/IP20, to straight RJ45 connector / IP20, length: 2 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour green
Category Cat 5
Cable type S/TQ
AWG cross-section AWG 22-19
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes