1418196 | Phoenix Contact

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, SF/TQ, PVC, 0.3 m, green, 1418196

Order No.: 62P5550
EAN: 4046356534420
MPN:
1418196
VS-PNRJ45R-PNRJ45R-93B-0,3
1418196 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

Patch cable, 1418196, Phoenix Contact

Patch cable, degree of protection: IP20, cable length: 0.3 m, number of positions: 4, 100 Mbps, material: PA 6.6.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Cable length 0.3 m
Colour green
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes