1418004 | Phoenix Contact
Network cable, RJ45 plug, straight to M12 socket, straight, Cat 5, SF/UTP, PUR, 1 m, blue, 1418004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.2636 € *
Standard delivery time from the manufacturer is: 6 Weeks
Network cable, 1418004, Phoenix Contact
Network cable, cable length: 1 m, number of positions: 8, 1 Gbps, CAT5, cable outlet: straight.
Features
- Compact angle
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | M12 socket, straight | |
| Cable length | 1 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |