1417934 | Phoenix Contact
Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 0.4 m, blue, 1417934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2553 € *
Available in 5 Days: 2,446 pcs. - if ordered today
Network cable, 1417934, Phoenix Contact
Network cable, degree of protection: IP20, cable length: 0.4 m, number of positions: 4, 100 Mbps, CAT5, cable outlet: straight.
Features
- Compact angle
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12 socket, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.4 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |