1416254 | Phoenix Contact
Network cable, M12-plug, straight to M12-plug, straight, Cat 5, S/TQ, PUR, 2 m, green, 1416254
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9546 € *
Standard delivery time from the manufacturer is: 4 Weeks
Network cable, 1416254, Phoenix Contact
Network cable, PROFINET CAT5 (100 Mbps), 4-position, Plug straight M12, coding: D / IP67, on Plug straight M12, coding: D / IP67, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 2 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | S/TQ | |
| AWG cross-section | AWG 22-19 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |