1416236 | Phoenix Contact
Network cable, RJ45 plug, straight to open end, Cat 5e, S/TQ, PUR, 2 m, green, 1416236
Order No.: 62P5494
EAN: 4046356472463
MPN:
1416236
VS-OE-IP20-93R-LI/2,0
Network cable, 1416236, Phoenix Contact
Assembled PROFINET cable, CAT5e, shielded, star-quad, 22 AWG stranded (19-wire), RAL 6018 (yellow green), free cable end to RJ45 male connector/IP20, line, length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | S/TQ | |
| AWG cross-section | AWG 22-19 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |