1416179 | Phoenix Contact
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 5e, SF/TQ, PVC, 2 m, green, 1416179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.9061 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 1416179, Phoenix Contact
Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green), RJ45 socket module/IP20 for Freenet system, 4-positions on RJ45 plug/IP67, push-pull plastic housing, line, length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 2 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |