1416128 | Phoenix Contact

Network cable, RJ45 plug, straight to open end, Cat 5e, SF/TQ, PVC, 2 m, green, 1416128

Order No.: 62P5492
EAN: 4046356474030
MPN:
1416128
VS-OE-IP20-93B-LI/2,0
1416128 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

Network cable, 1416128, Phoenix Contact

Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green), free conductor end on RJ45 plug/IP20, line, length: 2 m.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 2 m
Colour green
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin PL
Customs tariff number 85444210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes