1415600 | Phoenix Contact
Network cable, M12-plug, straight to open end, Cat 6A, S/FTP, PE-X, 5 m, black, 1415600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.3515 € *
Standard delivery time from the manufacturer is: 4 Weeks
Network cable, 1415600, Phoenix Contact
Network cable, Ethernet CAT6A (10 Gbps), 8-position halogen-free, shielded, Plug straight M12, coding: X SPEEDCON / IP65, on free cable end, cable length: 5 m.
Features
- Easy and safe: 100 % electrically tested plug-in components
- Securely locked by special vibration brake
- Resistant to temperature influences - tested for an extended temperature range and for resistance to temperature shocks
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PE-X | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| RoHS conform | Yes |
| SVHC free | No |