1413560 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, S/UTP, PUR, 2 m, blue, 1413560

Order No.: 61P9701
EAN: 4046356475839
MPN:
1413560
VS-M12MS-PPC/ME-94C-LI/2,0
1413560 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

Network cable, 1413560, Phoenix Contact

Network cable, Ethernet CAT5 (1 Gbps), 8-position, Plug straight M12, coding: A / IP67, on Plug straight RJ45 Push Pull / IP67, cable length: 2 m.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12-plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour blue
Category Cat 5
Cable type S/UTP
AWG cross-section AWG 26-19
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
RoHS conform Yes