1413095 | Phoenix Contact

Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5, S/UTP, PUR, 2 m, blue, 1413095

Order No.: 62P5446
EAN: 4046356475754
MPN:
1413095
VS-M12FSBP-IP20-94C-LI/2,0
Series: VS-M
1413095 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.3916 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
92.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.3916 €

Network cable, 1413095, Phoenix Contact

Network cable, cable length: 2 m, number of positions: 8, CAT5, cable outlet: straight.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12 socket, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour blue
Category Cat 5
Cable type S/UTP
AWG cross-section AWG 26-19
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin PL
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No