1412859 | Phoenix Contact
Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, S/UTP, PUR, 2 m, blue, 1412859
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.3504 € *
Standard delivery time from the manufacturer is: 1 Week
Network cable, 1412859, Phoenix Contact
Assembled Ethernet cable, shielded, 4-pair, AWG 26 flexible cable conduit capable (19-wire), RAL 5021 (sea blue), RJ45 connector/IP20 to RJ45 connector/IP20, line, length 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | S/UTP | |
| AWG cross-section | AWG 26-19 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |