1412082 | Phoenix Contact

Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 5 m, blue, 1412082

Order No.: 62P5445
EAN: 4046356475471
MPN:
1412082
VS-M12FSBP-IP20-94B-LI/5,0
Series: VS-M
1412082 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.1417 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
92.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.1417 €

Network cable, 1412082, Phoenix Contact

Network cable, cable length: 5 m, number of positions: 8, 1 Gbps, CAT5, cable outlet: straight.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12 socket, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour blue
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No