1411548 | Phoenix Contact
Network cable, M12-plug, straight to M12 socket, straight, Cat 5, SF/TQ, PVC, 10 m, red, 1411548
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.3603 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 1411548, Phoenix Contact
Network cable, Sercos CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D SPEEDCON / IP67, on Socket straight M12, coding: D SPEEDCON / IP67, cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12 socket, straight | |
| Cable length | 10 m | |
| Colour | red | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |