1408956 | Phoenix Contact
Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 2 m, blue, 1408956
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1462 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 1408956, Phoenix Contact
Assembled Ethernet cable, shielded, 4-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP67, gray to RJ45 plug/IP67, gray, line, length: 2 m.
Features
- Compact angle
- PVC cable for flexible installations
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 1 Gbps
- Simultaneous power transmission with PoE++
- Perfect for industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |