1408733 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 0.5 m, blue, 1408733

Order No.: 61P4675
EAN: 4046356828710
MPN:
1408733
NBC-MSD/ 0,5-93E/R4AC SCO US
Series: NBC
1408733 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

Network cable, 1408733, Phoenix Contact

Network cable, Ethernet CAT5 (100 Mbps), 4-position halogen-free, shielded, Plug straight M12, coding: D / IP67, on Plug straight RJ45 / IP20, cable length: 0.5 m.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12-plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.5 m
Colour blue
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin US
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes