1407754 | Phoenix Contact

Network cable, RJ45 plug, straight to open end, Cat 5, SF/UTP, PUR, 5 m, blue, 1407754

Order No.: 62P5424
EAN: 4046356475358
MPN:
1407754
VS-IP67/B-OE-94B-LI/5,0
Series: VS-IP
1407754 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.8828 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.8828 €

Network cable, 1407754, Phoenix Contact

Assembled Ethernet cable, shielded, 4-pair, AWG 26 stranded (7-wire), RAL 5021 (sea blue), RJ45 connector/IP67, black to free cable end, line, length 5 m.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 5 m
Colour blue
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No