1407479 | Phoenix Contact
Network cable, M12-plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 1 m, blue, 1407479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.6301 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 1407479, Phoenix Contact
Network cable, Ethernet CAT6A (10 Gbps), CC-Link IE CAT6A (10 Gbps), 8-position halogen-free, shielded (Advanced Shielding Technology), Plug straight M12, coding: X SPEEDCON / IP67, on Plug straight RJ45 Push Pull / IP67, cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |