1407440 | Phoenix Contact
Network cable, M12 socket, straight to open end, Cat 5, SF/UTP, PUR, 2 m, blue, 1407440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8781 € *
Standard delivery time from the manufacturer is: 2 Weeks
Network cable, 1407440, Phoenix Contact
Network cable, Ethernet CAT5 (1 Gbps), 8-position, shielded, free cable end, on Socket straight M12, coding: A SPEEDCON / IP67, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12 socket, straight | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |