1407374 | Phoenix Contact
Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 5 m, blue, 1407374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6757 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 1407374, Phoenix Contact
Network cable, Ethernet CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, coding: D SPEEDCON / IP67, on Plug straight RJ45 Push Pull / IP67, cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |