1407361 | Phoenix Contact
Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 2 m, blue, 1407361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5786 € *
Available in 5 Days: 358 pcs. - if ordered today
Network cable, 1407361, Phoenix Contact
Network cable, Ethernet CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on Plug straight RJ45 / IP20, cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | blue | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |