1406399 | Phoenix Contact
Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 2 m, blue, 1406399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2695 € *
Standard delivery time from the manufacturer is: On Request
Network cable, 1406399, Phoenix Contact
Network cable, cable length: 2 m, number of positions: 4, CAT5, cable outlet: straight, Ethernet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12 socket, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | blue | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |