1406247 | Phoenix Contact

Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 2 m, blue, 1406247

Order No.: 62P5450
EAN: 4046356476072
MPN:
1406247
VS-M12FSBP-IP67-93E-LI/2,0
Series: VS-M
1406247 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.2695 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.2695 €

Network cable, 1406247, Phoenix Contact

Network cable, cable length: 2 m, number of positions: 4, 100 Mbps, CAT5, cable outlet: straight, Ethernet.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12 socket, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour blue
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No