1404368 | Phoenix Contact
System cable, PROFINET, M12 socket, straight to RJ45 plug, straight, Cat 5e, SF/TQ, PVC, 1 m, green, 1404368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0331 € *
Available in 5 Days: 334 pcs. - if ordered today
Cable, 1404368, Phoenix Contact
Cable, degree of protection: IP20, cable length: 1 m, number of positions: 4, CAT5, material: CuZn/PA, PROFINET.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Version | PROFINET | |
| Connection (1) | M12 socket, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |