1402765 | Phoenix Contact
Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5e, SF/TQ, PE-X, 2 m, black, 1402765
Order No.: 62P5366
EAN: 4046356631389
MPN:
1402765
VS-FSDBPS-IP20-937-2,0
Network cable, 1402765, Phoenix Contact
Network cable, cable length: 2 m, number of positions: 4, CAT5, cable outlet: straight, PROFINET.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12 socket, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Category | Cat 5e | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22-7 | |
| Material | PE-X | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |