1402448 | Phoenix Contact
Network cable, M8-plug, straight to M8-plug, straight, Cat 5, SF/TQ, PVC, 0.5 m, green, 1402448
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9122 € *
Standard delivery time from the manufacturer is: 2 Weeks
Network cable, 1402448, Phoenix Contact
Network cable, Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT (100 Mbps), 4-position, Plug straight M8, coding: A / IP67, on Plug straight M8, coding: A / IP67, cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M8-plug, straight | |
| Connection (2) | M8-plug, straight | |
| Cable length | 0.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |