1227591 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, gray, 1227591
Order No.: 62P7019
EAN: 4063151321789
MPN:
1227591
NBC-R4OC/15,0-BC6A/R4OC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5643 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.56 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5643 €
5 pcs.
45.4699 €
10 pcs.
43.5421 €
25 pcs.
41.7809 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1227591, Phoenix Contact
Patch cable, cable length: 15 m, number of positions: 8, connection cross section: AWG 26- 26
Features
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
- Secure connection and disconnection with reliable locking clip protection
- Simultaneous power transmission with PoE++
- Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |