1227567 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, S/UTP, LSZH, 12.5 m, gray, 1227567
Order No.: 62P6987
EAN: 4063151321130
MPN:
1227567
NBC-R4OC/12,5-BC5/R4OC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3660 € *
Available in 5 Days: 468 pcs. - if ordered today
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
5 pcs.
35.7119 €
10 pcs.
34.2125 €
25 pcs.
32.8202 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1227567, Phoenix Contact
Patch cable, degree of protection: IP20, cable length: 12.5 m, number of positions: 8, CAT5, connection method: Pierce connection, connection cross section: AWG 26- 26, cable outlet: straight, Ethernet
Features
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
- Secure connection and disconnection with reliable locking clip protection
- Simultaneous power transmission with PoE++
- High-speed data transmission with up to 1 Gbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 12.5 m | |
| Colour | gray | |
| Category | Cat 5 | |
| Cable type | S/UTP | |
| AWG cross-section | AWG 26 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |