1183810 | Phoenix Contact
Patch cable, SPE cable plug, straight to SPE cable plug, straight, Cat B, S/FTP, TPU, 3 m, black, 1183810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7480 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.75 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7480 €
10 pcs.
32.3085 €
25 pcs.
29.0717 €
50 pcs.
26.7512 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1183810, Phoenix Contact
Patch cable, Design: IEC 63171-2, Degree of protection: IP20, Cable length: 3 m, Number of positions: 2, 1 Gbps, CAT B, Material: TPU, Connection method: Crimp connection, Connection cross section: AWG 22- 22, Cable outlet: straight, Single pair ethernet.
Features
- Compact design
- Mechanical interlock with locking clip
- Robust industrial design
- Data transmission up to 600 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | SPE cable plug, straight | |
| Connection (2) | SPE cable plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Category | Cat B | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 22 | |
| Material | TPU | |
| Halogen free | No | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |