1113317 | Phoenix Contact
Patch cable, RJ45 plug, angled to open end, Cat 5, SF/TQ, PVC, 0.5 m, green, 1113317
Order No.: 62P6740
EAN: 4063151036553
MPN:
1113317
NBC-R4ACB/0,5-93B/OE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5513 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
10 pcs.
19.1590 €
25 pcs.
17.9452 €
50 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1113317, Phoenix Contact
Patch cable, cable length: 0.5 m, number of positions: 4, 100 Mbps, CAT5, PROFINET.
Features
- Compact angle
- Perfect for industrial applications
- PVC cable for flexible installations
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | open end | |
| Cable length | 0.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |