1113308 | Phoenix Contact

Patch cable, RJ45 plug, angled to open end, Cat 5, SF/TQ, PVC, 0.3 m, green, 1113308

Order No.: 62P6737
EAN: 4063151036720
MPN:
1113308
NBC-R4ACT/0,3-93B/OE
1113308 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8849 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.5402 €
25 pcs.
17.3621 €
50 pcs.
16.3268 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 1113308, Phoenix Contact

Patch cable, cable length: 0.3 m, number of positions: 4, 100 Mbps, CAT5, connection method: Pierce connection, PROFINET.

Features

  • Compact angle
  • Perfect for industrial applications
  • PVC cable for flexible installations
  • Secure connection and disconnection with reliable locking clip protection
  • Ideal EMC properties, thanks to 360° shielding
  • Simultaneous power transmission with PoE++
  • Resistant to shock and vibrations, thanks to robust molding
  • High-speed data transmission with up to 100 Mbps (CAT5)
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, angled
Connection (2) open end
Cable length 0.3 m
Colour green
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22
Material PVC
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No