1113209 | Phoenix Contact

Patch cable, RJ45 plug, straight to open end, Cat 5, S/UTP, PUR, 5 m, water blue, 1113209

Order No.: 62P7179
EAN: 4063151034580
MPN:
1113209
NBC-R4ACS/5,0-94C/OE
1113209 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.4119 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
71.41 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4119 €
2 pcs.
69.4365 €
5 pcs.
67.5563 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 1113209, Phoenix Contact

Patch cable, cable length: 5 m, number of positions: 8, 1 Gbps, CAT5, connection cross section: AWG 26- 26, Ethernet

Features

  • Perfect for industrial applications
  • PUR cable for moving applications (bend)
  • Ideal EMC properties, thanks to 360° shielding
  • Simultaneous power transmission with PoE++
  • High-speed data transmission with up to 1 Gbps (CAT5)
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 5 m
Colour water blue
Category Cat 5
Cable type S/UTP
AWG cross-section AWG 26
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes