1113197 | Phoenix Contact
Patch cable, RJ45 plug, straight to open end, Cat 6A, S/FTP, PUR, 3 m, water blue, 1113197
Order No.: 62P6939
EAN: 4063151034955
MPN:
1113197
NBC-R4ACS/3,0-94F/OE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1887 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
34.19 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1887 €
10 pcs.
32.0586 €
25 pcs.
30.1665 €
50 pcs.
28.4886 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 1113197, Phoenix Contact
Patch cable, cable length: 3 m, number of positions: 8, 10 Gbps, CAT6A, connection cross section: AWG 26- 26, Ethernet
Features
- Perfect for industrial applications
- PVC cable for flexible installations
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Resistant to shock and vibrations, thanks to robust molding
- Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Colour | water blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |