1081336 | Phoenix Contact
Network cable, M12-plug, straight to M12-plug, straight, Cat 5, SF/TQ, PE-X, 42 m, black, 1081336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
353.9536 € *
Standard delivery time from the manufacturer is: 4 Weeks
Network cable, 1081336, Phoenix Contact
Network cable, PROFINET CAT5 (100 Mbps), 4-position halogen-free, shielded, Plug straight M12, coding: D SPEEDCON / IP65, on Plug straight M12, coding: D SPEEDCON / IP65, cable length: 42 m. Product tested according to customer specification/rail application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 42 m | |
| Colour | black | |
| Category | Cat 5 | |
| Cable type | SF/TQ | |
| AWG cross-section | AWG 22-7 | |
| Material | PE-X | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |