1081285 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PE-X, 4 m, black, 1081285

Order No.: 61P4718
EAN: 4055626807997
MPN:
1081285
NBC-MSD/ 4,0-939/R4AQ SCO RAIL
1081285 Phoenix Contact Patch Cables, Telephone Cables
Image may differ

Network cable, 1081285, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), 4-position halogen-free, shielded, Plug straight M12, coding: D SPEEDCON / IP65, on Plug straight RJ45 Push Pull / IP67, cable length: 4 m. Product tested according to customer specification/rail application.

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12-plug, straight
Connection (2) RJ45 plug, straight
Cable length 4 m
Colour black
Category Cat 5
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PE-X
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67/IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
SVHC free No
RoHS conform Yes