2921284 | Phoenix Contact
Surge arrester, 80 A, 240 VAC, 2921284
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.3177 € *
Standard delivery time from the manufacturer is: 4 Weeks
Surge arrester, 2921284, Phoenix Contact
Type 2 surge protective device for 3-conductor power supply systems (L1, N, PE), with plug latching and remote indication contact.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 80 A | |
| Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |