2920450 | Phoenix Contact
Surge arrester, 80 A, 400-690 VAC, 2920450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
262.0261 € *
Standard delivery time from the manufacturer is: On Request
Surge arrester, 2920450, Phoenix Contact
Surge arrester for 4-conductor power supply systems (L1, L2, L3, PEN), consisting of a base element and protective connectors, for mounting on NS 35.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 80 A | |
| Voltage | 400-690 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |