2920256 | Phoenix Contact
Surge protection plug, 554-960 VAC, 2920256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9074 € *
Available in 5 Days: 1 pcs. - if ordered today
Surge protection plug, 2920256, Phoenix Contact
Type 2 surge protection plug with a varistor for VAL-MS base element, thermal monitoring, visual fault warning. Design: 750 V AC.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Can be used in high-performance industrial networks and wind turbine generators (stator) due to the high nominal voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Voltage | 554-960 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |