2910356 | Phoenix Contact
Surge protection device, 80 A, 120 VAC, 2910356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.418 € *
Standard delivery time from the manufacturer is: On Request
Surge protection device, 2910356, Phoenix Contact
Surge protective device, two channel with remote indicator contact for 120 V AC, 2-wire plus ground.
Features
- Thermal disconnect device for each individual plug
- UL open terminal listed SPD
- Mechanical coding of all slots
- Optical, mechanical status indication for the individual arresters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 80 A | |
| Voltage | 120 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |