2908192 | Phoenix Contact
Surge protection device, 600 mA, 12 VDC, 2908192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.5997 € *
Available in 5 Days: 571 pcs. - if ordered today
Surge protection device, 2908192, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated status indicator for a 2-wire floating signal circuit.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 600 mA | |
| Voltage | 12 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |